AP1-1-51-501
Sensata / AIRPAXMagnetic Circuit Breaker - 0.50A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP1-1-51-501
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 0.50A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
Search Keywords:
AP1151501
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
12 Weeks
Product Guides