help desk software
DATA SHEET

AP1-1-51-702

Sensata / AIRPAX

Magnetic Circuit Breaker - 7.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP1-1-51-702
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 7.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed
Search Keywords:
AP1151702
IN STOCK: 83
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$586.56
$586.560
3 +
$279.45
$838.350
Tools/3D Models
Product Guides