AP1-1-64-502
Sensata / AIRPAXMagnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP1-1-64-502
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed
Search Keywords:
AP1164502
IN STOCK:
0
Factory Lead-Time
12 Weeks
Product Guides