help desk software
DATA SHEET

AP117-1-62-501

Sensata / AIRPAX

Magnetic Circuit Breaker - 0.50A - 3 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP117-1-62-501
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
0.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 0.50A - 3 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed
Search Keywords:
AP117162501
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,727.60
$1,727.600
3 +
$1,701.69
$5,105.070
Tools/3D Models
Product Guides