AP12-1-42-102
Sensata / AIRPAXMagnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-42-102
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-42-102 is a reliable and high-quality magnetic circuit breaker designed for various applications. This 2-pole breaker has a maximum voltage rating of 240VAC and a current rating of 1.00A, making it suitable for a wide range of voltage and current requirements. The hook terminals ensure easy and secure installation. This breaker is specifically designed for operation at a frequency of 400Hz, making it ideal for use in aerospace or aviation applications. It also features a long time delay, providing excellent protection against overloads and short circuits. With a sealed design, this breaker offers enhanced protection against environmental factors such as dust, moisture, and vibration. This ensures reliable and consistent performance even in harsh operating conditions. Whether you need protection for industrial equipment, aerospace systems, or any other sensitive electronic applications, the AIRPAX / SENSATA AP12-1-42-102 magnetic circuit breaker is an excellent choice.
Search Keywords:
AP12142102
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$348.09
$348.090
3
$342.87
$1,028.610
6
$285.59
$1,713.540
12
+
$267.03
$3,204.360
CUSTOMERS
ALSO BOUGHT
AP12-1-62-102
Magnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long t...
AP12-1-62-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long ...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
2970565
VARIOFACE module - for IEC 603/DIN 41612 connector - type C - 64-pos. - a - c components m...