help desk software
DATA SHEET

AP12-1-42-252

Sensata / AIRPAX

Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-42-252
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-42-252 is a reliable magnetic circuit breaker designed for various applications. It features a 2-pole configuration and a maximum voltage rating of 240VAC. Equipped with hook terminals, this circuit breaker ensures easy and secure installation. With a 2.50A current rating and a long time delay, it offers efficient and effective circuit protection. Furthermore, the breaker is sealed, providing added durability and protection against dust and moisture. Suitable for use in 400Hz operating environments, the AP12-1-42-252 guarantees consistent performance and exceptional safety.
Search Keywords:
AP12142252
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$820.24
$820.240
3 +
$807.94
$2,423.820
Tools/3D Models