AP12-1-51-103
Sensata / AIRPAXMagnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-51-103
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-51-103 is a magnetic circuit breaker designed for DC applications. It features a 10.00A current rating and is equipped with 2 poles, allowing for efficient and reliable protection against overcurrent and short circuits.With a maximum voltage rating of 240VAC, this circuit breaker is capable of handling a wide range of electrical systems and equipment. The hook terminals make installation quick and easy, ensuring a secure and stable connection.The AP12-1-51-103 also offers short-time delay functionality, allowing for temporary overloads without tripping the breaker unnecessarily. This makes it an ideal choice for applications that require a brief surge in power, such as motor starting.Built to last, this circuit breaker is sealed to protect against harsh environments, dust, and moisture, ensuring optimal performance and longevity. Its compact design makes it suitable for space-constrained installations.Choose the AIRPAX / SENSATA AP12-1-51-103 magnetic circuit breaker for its reliable performance, versatility, and robust construction, making it an excellent choice for various DC applications.
Search Keywords:
AP12151103
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,070.94
$1,070.940
3
+
$475.43
$1,426.290
CUSTOMERS
ALSO BOUGHT
AP12-1-51-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time...
521-0327
T-1 3/4 Midget Flange Incandescent Lamp
101-0971-003
101 Series Lens Cap Stovepipe Dark Translucent Red
101-0972-003
101 Series Lens Cap Stovepipe Dark Translucent Green
101-8430-09-203
101 Series, 15/32" MH Black Nickel, T-1 3/4 Midget Flange PMI Base