AP12-1-52-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-52-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-52-203 is a magnetic circuit breaker designed for a variety of applications. With a 20.00A rating, this 2-pole breaker can handle a maximum voltage of 240VAC. It is equipped with hook terminals for easy installation and is specifically designed for DC circuit protection. The breaker has a long time delay feature, providing reliable protection against overloads and short circuits. Additionally, the AP12-1-52-203 is sealed, ensuring durability and protection against external elements.
Search Keywords:
AP12152203
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,119.67
$1,119.670
3
+
$1,088.20
$3,264.600