AP12-1-52-302
Sensata / AIRPAXMagnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-52-302
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
50 VDC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-52-302 is a robust 2 Pole Magnetic Circuit Breaker with a 3.00A rating and a 240VAC Max voltage capacity, specifically designed for DC applications. Featuring hook terminals for easy installation and a long time delay for optimal protection, this breaker is sealed to ensure reliable performance in various environments.
Search Keywords:
AP12152302
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$943.48
$943.480
3
$638.79
$1,916.370
6
$322.59
$1,935.540
12
+
$290.19
$3,482.280