AP12-1-61-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-61-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1-61-203 is a high-quality magnetic circuit breaker designed to provide reliable protection against overcurrents. This two-pole breaker has a maximum voltage rating of 240VAC and a current rating of 20.00A. Featuring hook terminals for easy installation, this breaker is suitable for use in a variety of applications. With a frequency range of 50/60Hz, it ensures compatibility with different power systems. Additionally, this circuit breaker is equipped with a short time delay and is sealed, providing enhanced safety and protection. Its sturdy construction and reliable performance make it an excellent choice for electrical systems that require efficient overcurrent protection.
Search Keywords:
AP12161203
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks