AP12-1-61-252
Sensata / AIRPAXMagnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-61-252
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-61-252 is a robust magnetic circuit breaker designed for reliable and efficient protection in electrical circuits. With a current rating of 2.50A and 2 poles, it offers exceptional performance in demanding applications. Operating at a maximum voltage of 240VAC, this circuit breaker is suitable for a wide range of residential, commercial, and industrial uses. The hook terminals ensure easy and secure connections, enhancing installation convenience. Designed for operation at both 50Hz and 60Hz frequency, it accommodates various power systems. Additionally, this circuit breaker features a short time delay, providing added protection against excessive current spikes. With its sealed construction, it offers excellent resistance against dust, moisture, and other environmental factors, making it ideal for use in harsh conditions. Trust the AIRPAX / SENSATA AP12-1-61-252 to deliver superior performance and reliability in your electrical system.
Search Keywords:
AP12161252
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,073.12
$1,073.120
3
+
$618.05
$1,854.150