AP12-1-61-302
Sensata / AIRPAXMagnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-61-302
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1-61-302 is a magnetic circuit breaker designed for reliable and efficient circuit protection. It has a current rating of 3.00A, making it suitable for a wide range of applications. The breaker features 2 poles and a maximum voltage rating of 240VAC, ensuring compatibility with various electrical systems.Equipped with hook terminals, the AP12-1-61-302 offers easy installation and secure connections. Its operation is optimized for both 50Hz and 60Hz frequencies, making it versatile for use in different regions. The breaker is designed with a short time delay, providing necessary protection against transient currents and preventing circuit damage.Built with a sealed design, this breaker offers enhanced durability and protection against moisture and dust. It is built to withstand challenging environments and harsh conditions, ensuring long-lasting performance and reliability. The AP12-1-61-302 is a high-quality magnetic circuit breaker that guarantees safe and efficient operation in a variety of electrical applications.
Search Keywords:
AP12161302
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides