AP12-1-61-502
Sensata / AIRPAXMagnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-61-502
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-61-502 is a high-quality magnetic circuit breaker designed for maximum electrical performance and safety. With a current rating of 5.00A, it is capable of efficiently handling electrical loads up to 240VAC. Featuring a 2-pole construction, this circuit breaker ensures efficient power distribution and protection for various applications.Equipped with hook terminals, the AP12-1-61-502 offers easy installation and secure electrical connections. With a frequency range of 50/60Hz, it is suitable for use across different power systems. Its short time delay provides additional protection by quickly interrupting the current flow in case of overcurrent or short circuit events, preventing potential damage or hazards.The AP12-1-61-502 is also sealed, making it resistant to moisture, dust, and other environmental factors that may compromise its functionality. It is built to meet and exceed strict industry standards, guaranteeing reliable and long-lasting performance.Whether you need to replace a faulty circuit breaker or enhance the electrical protection in your system, the AIRPAX / SENSATA AP12-1-61-502 is an ideal choice. With its magnetic operation, high current capacity, and advanced features, it ensures optimal electrical safety and peace of mind.
Search Keywords:
AP12161502
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$483.84
$483.840
3
$469.92
$1,409.760
6
$322.59
$1,935.540
12
+
$290.19
$3,482.280
CUSTOMERS
ALSO BOUGHT
AP12-1-61-102
Magnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short ...
MS-9-142
Connector Accessories Marker Strip 9 Terminals
AP12-1-61-501
Magnetic Circuit Breaker - 0.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short ...
AP12-1-61-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short...
558-1301-007F
558 LED PMI 0.155-0.158" Green, Tintd, Diff, 1.9 VDC, 14" Wire Leads, 26 AWG, Ext Resist R...