AP12-1-62-102
Sensata / AIRPAXMagnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-62-102
RoHS:
No
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-62-102 is a highly reliable and versatile magnetic circuit breaker designed for various applications. It features a current rating of 1.00A and a 2-pole configuration for enhanced protection and functionality. With a maximum voltage rating of 240VAC, it can handle a wide range of electrical systems and equipment. The breaker is equipped with secure hook terminals, ensuring easy and secure connection. Its long time delay mechanism ensures stability and protection. Additionally, the breaker is sealed, providing excellent protection against environmental factors and ensuring long-lasting performance. Ideal for use in 50/60Hz electrical systems, the AIRPAX / SENSATA AP12-1-62-102 magnetic circuit breaker is a trusted choice for both residential and commercial applications.
Search Keywords:
AP12162102
IN STOCK:
63
Ships today, if you order in
Factory Lead-Time
6 Weeks
CUSTOMERS
ALSO BOUGHT
AP12-1-62-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long ...
AP12-1-42-102
Magnetic Circuit Breaker - 1.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long tim...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...