help desk software
DATA SHEET

AP12-1-62-103

Sensata / AIRPAX

Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-62-103
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-62-103 is a reliable and high-quality magnetic circuit breaker designed for various applications. With a rating of 10.00A, this 2-pole breaker is capable of handling up to 240VAC voltage. It features hook terminals for easy installation and is suitable for use with a frequency of 50/60Hz.This circuit breaker is equipped with a long time delay, ensuring optimal functionality and protection against overloads and short circuits. Additionally, its sealed design provides enhanced durability and resistance to external factors.Whether in industrial settings or residential applications, the AIRPAX / SENSATA AP12-1-62-103 magnetic circuit breaker is a dependable choice for reliable circuit protection.
Search Keywords:
AP12162103
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$497.08
$497.080
3 +
$492.11
$1,476.330
Tools/3D Models