AP12-1-62-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-62-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed
Search Keywords:
AP12162203
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,070.94
$1,070.940
3
+
$475.43
$1,426.290