AP12-1-62-502
Sensata / AIRPAXMagnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-62-502
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1-62-502 is a high-quality magnetic circuit breaker designed for reliable overcurrent protection in various electrical applications. With a rating of 5.00A and 240VAC maximum voltage, this breaker is suitable for use in both residential and commercial settings. Featuring a 2-pole configuration, it offers enhanced protection and can effectively interrupt the circuit in case of overcurrent conditions. The hook terminals ensure secure and convenient wiring connections. This circuit breaker operates at a frequency of 50/60Hz and has a long time delay, making it ideal for applications where a sustained overcurrent needs to be tolerated. Additionally, it is sealed to provide protection against dust, moisture, and other environmental factors, ensuring reliability in various operating conditions. With its exceptional performance and durable construction, the AIRPAX / SENSATA part AP12-1-62-502 is a reliable choice for ensuring the safety and efficiency of electrical systems.
Search Keywords:
AP12162502
IN STOCK:
36
Ships today, if you order in
Factory Lead-Time
6 Weeks