AP12-1-64-502
Sensata / AIRPAXMagnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-64-502
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-64-502 is a versatile 2 pole magnetic circuit breaker ideal for applications requiring protection against high pulse currents and short time delays. It has a current rating of 5.00A and a maximum voltage of 240VAC, making it suitable for a wide range of electrical systems. Featuring hook terminals for easy installation, this breaker operates at 50/60Hz frequency only. Additionally, its sealed design ensures reliable performance in various indoor and outdoor environments.
Search Keywords:
AP12164502
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
6 Weeks