AP12-1-65-103
Sensata / AIRPAXMagnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-65-103
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-65-103 is a high-quality magnetic circuit breaker specifically designed to provide reliable and efficient protection for electrical systems. This 2-pole circuit breaker has a maximum voltage rating of 240VAC, making it ideal for various applications.Featuring hook terminals for easy and secure installation, this circuit breaker ensures a stable connection. It operates at 50/60Hz frequency and offers a high pulse and long time delay, providing optimal performance for your electrical needs.Moreover, the AP12-1-65-103 is sealed for added protection, making it suitable for use in various environments. Whether you require protection in industrial, commercial, or residential settings, this magnetic circuit breaker is a dependable choice.Ensure the safety and integrity of your electrical systems with the AIRPAX / SENSATA AP12-1-65-103. Trust its durable construction, precise functionality, and exceptional performance to safeguard your electrical components effectively.
Search Keywords:
AP12165103
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
6 Weeks
CUSTOMERS
ALSO BOUGHT
AP12-1-65-302
Magnetic Circuit Breaker - 3.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high p...
AP12-1-65-502
Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high p...
AP12-1-65-702
Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high p...