AP12-1-65-153
Sensata / AIRPAXMagnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-65-153
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1-65-153 is a Magnetic Circuit Breaker with a 15.00A, 2 Pole configuration designed for a maximum voltage of 240VAC. It features hook terminals for easy installation and is suitable for 50/60Hz frequency applications. This circuit breaker has a high pulse, long time delay specifically for 50/60Hz frequencies. Additionally, it is sealed for added protection and durability.
Search Keywords:
AP12165153
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
6 Weeks