help desk software
DATA SHEET

AP12-1-65-751

Sensata / AIRPAX

Magnetic Circuit Breaker - 0.75A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-65-751
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
The AP12-1-65-751 is Airpax™ AP series fully sealed, magnetic circuit protector that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features. Unlike a thermal circuit protector, the AP does not change its trip current over a wide temperature span. One of the most important features of this protector is the “trip free” action, which means the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open. Waterproof panel integrity is provided by an “O” ring bushing seal and a silicon rubber gland within the bushing/handle assembly. Salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical or mechanical damage. Typical applications include communication, navigation and aircraft instrumentation, radar and power supplies.
Search Keywords:
AP12165751
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$827.88
$827.880
3 +
$815.46
$2,446.380
Tools/3D Models
Product Guides