AP12-1-72-103
Sensata / AIRPAXMagnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-72-103
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-72-103 is a Magnetic Circuit Breaker designed to provide reliable and efficient protection for electrical circuits. With a current rating of 10.00A, it is capable of handling up to 240VAC maximum voltage. The breaker features 2 poles and is equipped with convenient hook terminals for easy installation. Suitable for both DC and standard AC power supply, it operates at 50/60Hz or 400Hz frequency. This breaker ensures safety with its long time delay trip setting at 135% of the rated current, effectively preventing overloads and short circuits. Additionally, the breaker is sealed for enhanced durability and protection against environmental factors.
Search Keywords:
AP12172103
IN STOCK:
0
On Order:
11
can ship 1/2/25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,022.79
$1,022.790
3
$991.57
$2,974.710
6
$654.50
$3,927.000
12
+
$406.31
$4,875.720
CUSTOMERS
ALSO BOUGHT
208979-2
Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.
128-0932-003
367 Series Lens Cap Stovepipe Transparent Green
367-8430-09-503
367 Series, 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base
106MWR250K
Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C
14RB-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 24.63mm Electro Tin