AP12-1-72-153
Sensata / AIRPAXMagnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-72-153
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1-72-153 is a reliable magnetic circuit breaker designed for various applications. This 2-pole breaker has a maximum electrical rating of 15.00A and is suitable for use with a 240VAC power supply. It features hook terminals for easy installation and is compatible with both DC and AC power sources, including 50/60Hz and 400Hz frequencies.With a long time delay of 135% trip, this circuit breaker offers precise and consistent protection against overcurrents. Additionally, it is sealed to provide enhanced durability and protection against environmental factors. Whether used in industrial, commercial, or residential settings, the AP12-1-72-153 ensures reliable performance and superior circuit protection.
Search Keywords:
AP12172153
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,072.82
$1,072.820
3
+
$518.94
$1,556.820
CUSTOMERS
ALSO BOUGHT
327638
Butt Splice - Yellow - PIDG Series - 10-16 AWG - 6.64 mm² - Nylon (Polyamide).
AP1-1-72-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60H...
1552.3102
Switch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 16A - 250VAC - 1491.4VA
BX0123
Battery Holder 1-Cell (Glass/Nylon) Screw
110-SPM-OFF/728-15907
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Pa...