AP12-1-72F-202
Sensata / AIRPAXMagnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Inertial Delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1-72F-202
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP12-1-72F-202 is a reliable and versatile magnetic circuit breaker designed for various electrical applications. With a current rating of 2.00A and two poles, it can handle a maximum voltage of 240VAC. The breaker is equipped with convenient hook terminals for easy connection. It is suitable for both DC and AC power systems, compatible with 50/60Hz and 400Hz frequencies. The long time delay feature ensures reliable trip protection at 135% of the rated current. The inertial delay mechanism further enhances its performance, making it resilient and durable. Additionally, the breaker is sealed to prevent moisture and contaminants from affecting its operation, ensuring a long and reliable service life.
Search Keywords:
AP12172F202
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,070.83
$1,070.830
3
$1,038.14
$3,114.420
6
$685.30
$4,111.800
12
+
$425.40
$5,104.800