AP12-1R-61-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed - Aux Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1R-61-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP12-1R-61-203 is a reliable magnetic circuit breaker designed for optimal performance. Featuring a 20.00A rating and 2 poles, this breaker has a maximum voltage of 240VAC and is equipped with hook terminals for easy installation. Operating at 50/60Hz and with a short time delay, this sealed breaker also includes an auxiliary switch for added convenience. Trust in the quality and durability of AIRPAX / SENSATA for your circuit protection needs.
Search Keywords:
AP121R61203
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,123.01
$1,123.010
3
+
$521.99
$1,565.970