AP12-1R-61-602
Sensata / AIRPAXMagnetic Circuit Breaker - 6.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed - Aux Switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1R-61-602
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
6 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 6.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed - Aux Switch
Search Keywords:
AP121R61602
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$890.09
$890.090
3
+
$876.74
$2,630.220