Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1R-72F-802
RoHS:
No
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
8 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Circuit Breaker - Hydraulic Magnetic - Single Pole - 8 Amps
Search Keywords:
AP121R72F802
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$198.03
$198.030
10
$171.15
$1,711.500
25
$149.96
$3,749.000
250
+
$130.77
$32,692.500