help desk software
DATA SHEET

AP12-1RC-41F-751

Sensata / AIRPAX

Magnetic Circuit Breaker - 0.75A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Inertial Delay - Sealed - Aux Switch

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP12-1RC-41F-751
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
0.75 A
Terminal Design:
Hook
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 0.75A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Inertial Delay - Sealed - Aux Switch
Search Keywords:
AP121RC41F751
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$957.52
$957.520
3 +
$943.16
$2,829.480
Tools/3D Models