AP17-1R-72-252
Sensata / AIRPAXMagnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed - Aux Switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP17-1R-72-252
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed - Aux Switch
Search Keywords:
AP171R72252
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,112.65
$1,112.650
3
+
$1,095.96
$3,287.880
Product Guides