AP7-1-51-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP7-1-51-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA AP7-1-51-203 is a magnetic circuit breaker designed for reliable and efficient circuit protection. It features a single pole configuration with a maximum voltage rating of 240VAC. With a current rating of 20.00A, this circuit breaker is ideal for use in various applications where precise current control is required. The breaker is equipped with screw terminals for easy and secure electrical connections. Designed for DC applications, it also offers a short time delay feature for added protection. The breaker is sealed to ensure optimal performance and durability in harsh environments. Trust the AIRPAX / SENSATA AP7-1-51-203 for safe and efficient circuit protection in your electrical systems.
Search Keywords:
AP7151203
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
AP7-1-51-153
Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals - DC - shor...
BZ-7RWT822
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
557-1304-203F
557 LED PMI 0.687" Flat, Yellow, 28 VDC, Low Int, Watertight
T92P7A22-24
General Purpose Relay - DPST-NO (2 Form A) - 24VAC Coil - 30A Contact - 277VAC Switching -...