AP7-1-61-153
Sensata / AIRPAXMagnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP7-1-61-153
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
This AIRPAX / SENSATA part AP7-1-61-153 is a reliable Magnetic Circuit Breaker designed for use in various electronic applications. It features a Single Pole configuration with a 15.00A current rating and a maximum voltage rating of 240VAC. The breaker is outfitted with convenient screw terminals for easy installation and operation. Operating at 50/60Hz, this circuit breaker includes a short time delay for added protection. Its sealed design ensures durability and effectiveness in any environment.
Search Keywords:
AP7161153
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides