AP7-1-61-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP7-1-61-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part AP7-1-61-203 is a reliable Magnetic Circuit Breaker designed for a variety of applications. This single pole breaker has a maximum rating of 20.00A and is suitable for use with up to 240VAC. It features screw terminals for easy installation and is ideal for use in 50/60Hz environments. The short time delay ensures protection while minimizing nuisance tripping. Additionally, this breaker is sealed for added safety and protection. Trust the AP7-1-61-203 for your circuit protection needs.
Search Keywords:
AP7161203
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
6 Weeks
Product Guides