AP7-1-71-203
Sensata / AIRPAXMagnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP7-1-71-203
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed
Search Keywords:
AP7171203
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
6 Weeks
Product Guides