Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APG66-1-51-502-A-01
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 5A
Search Keywords:
APG66151502A01
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$114.77
$114.770
5
$78.25
$391.250
10
$50.83
$508.300
25
$46.98
$1,174.500
50
$40.57
$2,028.500
100
$37.15
$3,715.000
250
+
$29.83
$7,457.500
Product Guides