Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APGN111-1-66-203
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 3Pole 20A
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$136.00
$136.000
10
$97.91
$979.100
25
$85.83
$2,145.750
250
+
$74.79
$18,697.500
Product Guides