Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL111-1-42-203
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 3Pole 20A
Search Keywords:
APL111142203
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$280.98
$280.980
3
$270.99
$812.970
5
$195.43
$977.150
10
$127.04
$1,270.400
25
+
$117.73
$2,943.250
Product Guides