help desk software
DATA SHEET

APL111-1REC4-42-153-AM

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL111-1REC4-42-153-AM
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 3Pole 15A
Search Keywords:
APL1111REC442153AM
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$303.17
$303.170
3
$282.66
$847.980
5
$211.12
$1,055.600
10
$137.31
$1,373.100
25 +
$127.44
$3,186.000
Tools/3D Models
Product Guides