Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL11-1-62-403-B
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 40A 250VAC
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$165.94
$165.940
5
$111.20
$556.000
10
$73.54
$735.400
25
$63.64
$1,591.000
50
$58.85
$2,942.500
75
$56.96
$4,272.000
100
+
$53.92
$5,392.000
Product Guides