help desk software
DATA SHEET

APL11-1REC4-62-502-M

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL11-1REC4-62-502-M
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 5A
  This product is discontinued, but still in stock
IN STOCK: 14
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$171.39
$171.390
3
$165.41
$496.230
5
$123.57
$617.850
10
$81.72
$817.200
25 +
$72.06
$1,801.500
Tools/3D Models
Product Guides