help desk software
DATA SHEET

APL11-1REG4-64F-203

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL11-1REG4-64F-203
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 20A
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$185.22
$185.220
3
$178.76
$536.280
5
$133.53
$667.650
10
$85.31
$853.100
25 +
$77.87
$1,946.750
Tools/3D Models
Product Guides