Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL1-1-61-203
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 1Pole 20A
Search Keywords:
APL1161203
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$75.50
$75.500
5
$44.55
$222.750
10
$29.45
$294.500
25
$28.25
$706.250
50
$24.41
$1,220.500
100
$21.96
$2,196.000
250
+
$17.59
$4,397.500
Product Guides