Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL1-1REC4-52-403
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 1Pole 40A
Search Keywords:
APL11REC452403
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$94.19
$94.190
5
$55.56
$277.800
10
$36.79
$367.900
25
$33.42
$835.500
50
$30.43
$1,521.500
100
$27.39
$2,739.000
250
+
$21.99
$5,497.500
Product Guides