Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
AP-MIL1-1-72-751
RoHS:
No
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
0.75 A
Terminal Design:
N/A
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 0.75A
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$613.54
$613.540
2
+
$536.98
$1,073.960
Product Guides