help desk software
DATA SHEET

CEGF6-1-52-15.0-A-91-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
CEGF6-1-52-15.0-A-91-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Search Keywords:
CEGF6152150A91V
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$55.71
$167.130
6
$41.66
$249.960
12
$38.52
$462.240
27
$26.12
$705.240
51
$23.19
$1,182.690
102
$20.01
$2,041.020
252 +
$16.09
$4,054.680
Tools/3D Models
Product Guides