help desk software
DATA SHEET

CPP11S-52-3.00A-OC-H-T

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
CPP11S-52-3.00A-OC-H-T
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
3 A
Mounting:
Panel Mount
The AIRPAX / SENSATA part CPP11S-52-3.00A-OC-H-T is a highly reliable and versatile circuit protector from the SNAPAK® series. Designed with snap-acting hydraulic magnetic technology, this device provides efficient overcurrent and short circuit protection. Featuring a Push-Pull mechanism, it allows for easy ON/OFF operation with a smooth and tactile feel. With its compact and lightweight design, the CPP11S-52-3.00A-OC-H-T is an ideal choice for various industrial and commercial applications. Trust this high-quality circuit protector to safeguard your equipment and ensure uninterrupted performance.
Search Keywords:
CPP11S52300AOCHT
IN STOCK: 28
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$31.27
$93.810
12
$30.96
$371.520
27
$30.65
$827.550
51
$27.83
$1,419.330
102
$24.00
$2,448.000
252
$22.14
$5,579.280
501 +
$19.79
$9,914.790
Tools/3D Models
Product Guides