help desk software

IAGN111-1REC4-72-10.0

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 3Pole 10A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IAGN111-1REC4-72-10.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 10A
Search Keywords:
IAGN1111REC472100
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$218.30
$218.300
3
$195.66
$586.980
6
$191.69
$1,150.140
12
$189.77
$2,277.240
27 +
$187.87
$5,072.490
DOWNLOADS