help desk software
DATA SHEET

IAGN111-1REC4-72-30.0

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 3Pole 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IAGN111-1REC4-72-30.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 30A
Search Keywords:
IAGN1111REC472300
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$217.40
$217.400
3
$195.61
$586.830
6
$191.69
$1,150.140
12
$189.77
$2,277.240
27 +
$187.87
$5,072.490
Tools/3D Models
Product Guides