Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IAGN11-1REC4-72-20.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords:
IAGN111REC472200
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$145.05
$145.050
3
$132.68
$398.040
6
$129.86
$779.160
12
$127.26
$1,527.120
27
+
$125.99
$3,401.730
Product Guides
CUSTOMERS
ALSO BOUGHT
1055047-1
OSM RIGHT ANGLE PLUG TO PLUG ADAPTER
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
IUGN1-1REC4-72-20.0
Cir Brkr Hyd Mag, Push, 1 Pole. DC/60Hz Long Delay, 20A, IUG Series | Sensata - Airpax IUG...
MBAS100-36-C_E
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
RPA30-2405SAW/P
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube