Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IAGNF66-1-61-35.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 35A
Search Keywords:
IAGNF66161350
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$143.56
$143.560
3
$141.40
$424.200
6
$105.75
$634.500
12
$99.46
$1,193.520
27
+
$66.45
$1,794.150
Product Guides