IALN111-1-72-5.00-E
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic - 3 Poles - One Handle Per Unit Panel Seal - DC/60Hz long delay - 5A - 277V/480V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IALN111-1-72-5.00-E
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
The AIRPAX / SENSATA IALN111-1-72-5.00-E is a high-quality, reliable thermal circuit breaker designed to protect electrical systems from overloads and short circuits. With a current rating of 5.00 A and a voltage rating of 72 V, this breaker is ideal for a wide range of applications, including automotive, industrial, and commercial uses.Featuring a compact and durable design, the IALN111-1-72-5.00-E offers excellent performance and longevity. It is built to withstand harsh operating conditions and provides reliable protection against damage caused by excessive current flow.The breaker is easy to install and features a push-to-reset button, making it user-friendly and convenient. Its quick trip reaction time ensures that it responds promptly in the event of a fault, minimizing the risk of further damage to the electrical system.Whether you need to protect sensitive electronic equipment or heavy-duty machinery, the AIRPAX / SENSATA IALN111-1-72-5.00-E is a trusted choice. With its superior quality and precise functionality, this thermal circuit breaker delivers the peace of mind and protection your electrical system deserves.
Search Keywords:
IALN111172500E
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$265.77
$265.770
3
$258.91
$776.730
6
$193.43
$1,160.580
12
$182.19
$2,186.280
27
+
$120.42
$3,251.340
Product Guides